M24308/24-69F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,945.20320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,876.95440
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,462.68360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,444.81760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,189.31280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,272.00960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,542.84400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,235.37760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,853.32640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,028.62440
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.671.24880
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.919.55360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,024.76480

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.971.32600
Datasheet
Image for M24308/24-69F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-69F

DigiKey Part Number
4306-M24308/24-69F-ND
Manufacturer
Manufacturer Product Number
M24308/24-69F
Description
CONN D-SUB HD PLUG 44POS PNL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Color
Natural
Number of Rows
3
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/24-163Amphenol Positronic04306-M24308/24-163-NDkr.1,945.20320Parametric Equivalent
M24308/24-169Amphenol Positronic04306-M24308/24-169-NDkr.1,876.95440Parametric Equivalent
M24308/24-263FAmphenol Positronic04306-M24308/24-263F-NDkr.1,462.68360Parametric Equivalent
M24308/24-263PAmphenol Positronic04306-M24308/24-263P-NDkr.1,444.81760Parametric Equivalent
M24308/24-263ZAmphenol Positronic04306-M24308/24-263Z-NDkr.1,189.31280Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.953.91640kr.23,847.91
Unit Price without VAT:kr.953.91640
Unit Price with VAT:kr.1,192.39550