Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-491Z | |
|---|---|
DigiKey Part Number | 4306-M24308/6-491Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-491Z |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Type Receptacle for Female Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 9 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-281P | Amphenol Positronic | 0 | 4306-M24308/2-281P-ND | kr.154.26480 | Parametric Equivalent |
| M24308/2-281Z | Amphenol Positronic | 0 | 4306-M24308/2-281Z-ND | kr.31.53623 | Parametric Equivalent |
| M24308/2-482F | Amphenol Positronic | 0 | 4306-M24308/2-482F-ND | kr.43.65624 | Parametric Equivalent |
| M24308/2-482P | Amphenol Positronic | 0 | 4306-M24308/2-482P-ND | kr.215.97080 | Parametric Equivalent |
| M24308/2-482Z | Amphenol Positronic | 0 | 4306-M24308/2-482Z-ND | kr.44.22888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.116.67500 | kr.5,833.75 |
| Unit Price without VAT: | kr.116.67500 |
|---|---|
| Unit Price with VAT: | kr.145.84375 |

