M24308/2-482Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.154.26480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.31.53623

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.43.65624

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.215.97080
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,105.33600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.113.05860
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.229.23400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.116.67500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.419.15000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.102.81723

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.205.23125
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.106.52022

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.102.81723
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.102.81723
Datasheet
Image for M24308/2-482Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-482Z

DigiKey Part Number
4306-M24308/2-482Z-ND
Manufacturer
Manufacturer Product Number
M24308/2-482Z
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Amphenol Positronic
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Connector Type
Receptacle for Female Contacts
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions
9
Operating Temperature
-55°C ~ 125°C
Grade
Military
Mating Cycles
1000
Qualification
MIL-DTL-24308
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (77)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-281PAmphenol Positronic04306-M24308/2-281P-NDkr.154.26480Parametric Equivalent
M24308/2-281ZAmphenol Positronic04306-M24308/2-281Z-NDkr.31.53623Parametric Equivalent
M24308/2-482FAmphenol Positronic04306-M24308/2-482F-NDkr.43.65624Parametric Equivalent
M24308/2-482PAmphenol Positronic04306-M24308/2-482P-NDkr.215.97080Parametric Equivalent
M24308/2-607Amphenol Positronic04306-M24308/2-607-NDkr.1,105.33600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
125kr.44.22888kr.5,528.61
Unit Price without VAT:kr.44.22888
Unit Price with VAT:kr.55.28610