M24308/5-27Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.572.34240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.501.34440

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,290.83480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.576.41240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.646.05600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,382.91640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,297.66680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,485.22680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,766.13640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,727.76680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,004.84560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,388.91200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,604.97120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.969.32900
Datasheet
Image for M24308/5-27Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/5-27Z

DigiKey Part Number
4306-M24308/5-27Z-ND
Manufacturer
Manufacturer Product Number
M24308/5-27Z
Description
CONN D-SUB RCPT 50POS SOLDER CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/1-27FAmphenol Positronic04306-M24308/1-27F-NDkr.572.34240Parametric Equivalent
M24308/1-27ZAmphenol Positronic04306-M24308/1-27Z-NDkr.501.34440Parametric Equivalent
M24308/1-38Amphenol Positronic04306-M24308/1-38-NDkr.2,290.83480Parametric Equivalent
M24308/1-5FAmphenol Positronic04306-M24308/1-5F-NDkr.576.41240Parametric Equivalent
M24308/1-5ZAmphenol Positronic04306-M24308/1-5Z-NDkr.646.05600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.2,297.66680kr.57,441.67
Unit Price without VAT:kr.2,297.66680
Unit Price with VAT:kr.2,872.08350