Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/1-27Z | |
|---|---|
DigiKey Part Number | 4306-M24308/1-27Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-27Z |
Description | CONN D-SUB RCPT 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/1-27F | Amphenol Positronic | 0 | 4306-M24308/1-27F-ND | kr.508.24720 | Parametric Equivalent |
| M24308/1-38 | Amphenol Positronic | 0 | 4306-M24308/1-38-ND | kr.2,290.83480 | Parametric Equivalent |
| M24308/1-5F | Amphenol Positronic | 0 | 4306-M24308/1-5F-ND | kr.576.41240 | Parametric Equivalent |
| M24308/1-5Z | Amphenol Positronic | 0 | 4306-M24308/1-5Z-ND | kr.646.05600 | Parametric Equivalent |
| M24308/1-60 | Amphenol Positronic | 0 | 4306-M24308/1-60-ND | kr.1,382.91640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.501.34440 | kr.12,533.61 |
| Unit Price without VAT: | kr.501.34440 |
|---|---|
| Unit Price with VAT: | kr.626.68050 |

