M24308/4-452P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 31
Unit Price: kr.314.15000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.532.80100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.664.70500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.419.74000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.451.47182

Parametric Equivalent


Amphenol Positronic
In Stock: 16
Unit Price: kr.401.96000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.507.80900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.621.64300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.408.30200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.416.61400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.688.52400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 370
Unit Price: kr.226.97000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.652.96300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 3
Unit Price: kr.815.51000
Datasheet
Image for M24308/4-452P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-452P

DigiKey Part Number
4306-M24308/4-452P-ND
Manufacturer
Manufacturer Product Number
M24308/4-452P
Description
CONN D-SUB HD PLUG 26POS CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Wire Gauge
22-30 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (106)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD26M10000Amphenol Positronic314306-DD26M10000-NDkr.314.15000Parametric Equivalent
DD26M10000-14Amphenol Positronic04306-DD26M10000-14-NDkr.532.80100Parametric Equivalent
DD26M10000-50Amphenol Positronic04306-DD26M10000-50-NDkr.664.70500Parametric Equivalent
DD26M10000-759.0Amphenol Positronic04306-DD26M10000-759.0-NDkr.419.74000Parametric Equivalent
DD26M10000-759.1Amphenol Positronic04306-DD26M10000-759.1-NDkr.451.47182Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.666.05760kr.16,651.44
Unit Price without VAT:kr.666.05760
Unit Price with VAT:kr.832.57200