M24308/4-330Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.82.30667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.82.30667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.116.77260

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.154.54260

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.435.75080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.596.45720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.430.08520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.149.32600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.158.17040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.357.60400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,102.50560
Datasheet
Image for M24308/4-330Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-330Z

DigiKey Part Number
4306-M24308/4-330Z-ND
Manufacturer
Manufacturer Product Number
M24308/4-330Z
Description
CONN D-SUB HD HOUSING PLUG 26POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Amphenol Positronic
Mounting Type
Panel Mount
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
26
Mating Cycles
500
Grade
Military
Dielectric Material
Polyester, Glass Filled
Qualification
MIL-DTL-24308
Color
Natural
Number of Rows
3
Note
Contacts Sold Separately
Shell Size, Connector Layout
2 (DA, A) High Density
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-265FAmphenol Positronic04306-M24308/4-265F-NDkr.82.30667Parametric Equivalent
M24308/4-265ZAmphenol Positronic04306-M24308/4-265Z-NDkr.82.30667Parametric Equivalent
M24308/4-330FAmphenol Positronic04306-M24308/4-330F-NDkr.116.77260Parametric Equivalent
M24308/4-330KAmphenol Positronic04306-M24308/4-330K-NDkr.154.54260Parametric Equivalent
M24308/4-363Amphenol Positronic04306-M24308/4-363-NDkr.435.75080Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.113.14500kr.5,657.25
Unit Price without VAT:kr.113.14500
Unit Price with VAT:kr.141.43125