Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-330K | |
|---|---|
DigiKey Part Number | 4306-M24308/4-330K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-330K |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Zinc-Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 26 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) High Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-265F | Amphenol Positronic | 0 | 4306-M24308/4-265F-ND | kr.82.30667 | Parametric Equivalent |
| M24308/4-265Z | Amphenol Positronic | 0 | 4306-M24308/4-265Z-ND | kr.82.30667 | Parametric Equivalent |
| M24308/4-330F | Amphenol Positronic | 0 | 4306-M24308/4-330F-ND | kr.116.77260 | Parametric Equivalent |
| M24308/4-330Z | Amphenol Positronic | 0 | 4306-M24308/4-330Z-ND | kr.113.14500 | Parametric Equivalent |
| M24308/4-363 | Amphenol Positronic | 0 | 4306-M24308/4-363-ND | kr.435.75080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.154.54260 | kr.7,727.13 |
| Unit Price without VAT: | kr.154.54260 |
|---|---|
| Unit Price with VAT: | kr.193.17825 |

