Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-268F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-268F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-268F |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Brass, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-162 | Amphenol Positronic | 0 | 4306-M24308/24-162-ND | kr.1,414.94080 | Parametric Equivalent |
| M24308/24-168 | Amphenol Positronic | 0 | 4306-M24308/24-168-ND | kr.1,196.18560 | Parametric Equivalent |
| M24308/24-262F | Amphenol Positronic | 0 | 4306-M24308/24-262F-ND | kr.802.95320 | Parametric Equivalent |
| M24308/24-262P | Amphenol Positronic | 0 | 4306-M24308/24-262P-ND | kr.945.31160 | Parametric Equivalent |
| M24308/24-262Z | Amphenol Positronic | 0 | 4306-M24308/24-262Z-ND | kr.937.20920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,001.74520 | kr.25,043.63 |
| Unit Price without VAT: | kr.1,001.74520 |
|---|---|
| Unit Price with VAT: | kr.1,252.18150 |


