
M24308/24-62F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-62F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-62F |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Yellow Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.778.62000 | kr.778.62 |
| 10 | kr.661.86400 | kr.6,618.64 |
| 25 | kr.620.47040 | kr.15,511.76 |
| 50 | kr.590.88920 | kr.29,544.46 |
| 100 | kr.565.44880 | kr.56,544.88 |
| Unit Price without VAT: | kr.778.62000 |
|---|---|
| Unit Price with VAT: | kr.973.27500 |

