M24308/6-498P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: kr.319.03000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.375.99615
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.319.06667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.319.06667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: kr.321.63000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.264.88526
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.301.71688
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.301.71688
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.380.78077
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.380.78077
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.303.78500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.314.97500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.324.15250
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.311.86875
Datasheet
Image for M24308/6-498P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-498P

DigiKey Part Number
4306-M24308/6-498P-ND
Manufacturer
Manufacturer Product Number
M24308/6-498P
Description
CONN D-SUB HD HOUSING RCPT 44POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Amphenol Positronic
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, High Density
Shell Material, Finish
Stainless Steel, Passivated
Connector Type
Receptacle for Female Contacts
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Positions
44
Operating Temperature
-55°C ~ 125°C
Grade
Military
Mating Cycles
1000
Qualification
MIL-DTL-24308
Dielectric Material
Polyester, Glass Filled
Number of Rows
3
Color
Blue
Shell Size, Connector Layout
3 (DB, B) High Density
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD44S00000Amphenol Positronic254306-DD44S00000-NDkr.319.03000Parametric Equivalent
DD44S00000-759.1Amphenol Positronic04306-DD44S00000-759.1-NDkr.375.99615Parametric Equivalent
DD44S0000SAmphenol Positronic04306-DD44S0000S-NDkr.319.06667Parametric Equivalent
DD44S0000S/AAAmphenol Positronic04306-DD44S0000S/AA-NDkr.319.06667Parametric Equivalent
DD44S0000XAmphenol Positronic254306-DD44S0000X-NDkr.321.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.276.96920kr.6,924.23
Unit Price without VAT:kr.276.96920
Unit Price with VAT:kr.346.21150