Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD44S000V30/AA | |
|---|---|
DigiKey Part Number | 4306-DD44S000V30/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD44S000V30/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 44 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 3 (DB, B) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44S00000 | Amphenol Positronic | 25 | 4306-DD44S00000-ND | kr.319.03000 | Parametric Equivalent |
| DD44S00000-759.1 | Amphenol Positronic | 0 | 4306-DD44S00000-759.1-ND | kr.375.99615 | Parametric Equivalent |
| DD44S0000S | Amphenol Positronic | 0 | 4306-DD44S0000S-ND | kr.319.06667 | Parametric Equivalent |
| DD44S0000S/AA | Amphenol Positronic | 0 | 4306-DD44S0000S/AA-ND | kr.319.06667 | Parametric Equivalent |
| DD44S0000X | Amphenol Positronic | 25 | 4306-DD44S0000X-ND | kr.321.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.301.71688 | kr.4,827.47 |
| Unit Price without VAT: | kr.301.71688 |
|---|---|
| Unit Price with VAT: | kr.377.14610 |



