M24308/24-210Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.809.59760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.809.59760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,933.87760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.280.23800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.298.47235

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.559.16280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.289.58840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,933.77880
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,622.32720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,999.19480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.280.82640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.273.02320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,104.81600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,100.83440
Image for M24308/24-210Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-210Z

DigiKey Part Number
4306-M24308/24-210Z-ND
Manufacturer
Manufacturer Product Number
M24308/24-210Z
Description
CONN D-SUB PLG 37POS PNL MT SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Brass, Yellow Chromate Plated Zinc
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-44FAmphenol Positronic04306-M24308/2-44F-NDkr.809.59760Parametric Equivalent
M24308/2-44ZAmphenol Positronic04306-M24308/2-44Z-NDkr.809.59760Parametric Equivalent
M24308/24-104Amphenol Positronic04306-M24308/24-104-NDkr.1,933.87760Parametric Equivalent
M24308/24-10FAmphenol Positronic04306-M24308/24-10F-NDkr.280.23800Parametric Equivalent
M24308/24-10F CAGE 1433YAmphenol Positronic04306-M24308/24-10FCAGE1433Y-NDkr.298.47235Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.1,332.63240kr.33,315.81
Unit Price without VAT:kr.1,332.63240
Unit Price with VAT:kr.1,665.79050