Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-16F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-16F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-16F |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-44F | Amphenol Positronic | 0 | 4306-M24308/2-44F-ND | kr.809.59760 | Parametric Equivalent |
| M24308/2-44Z | Amphenol Positronic | 0 | 4306-M24308/2-44Z-ND | kr.809.59760 | Parametric Equivalent |
| M24308/24-104 | Amphenol Positronic | 0 | 4306-M24308/24-104-ND | kr.1,933.87760 | Parametric Equivalent |
| M24308/24-10F | Amphenol Positronic | 0 | 4306-M24308/24-10F-ND | kr.280.23800 | Parametric Equivalent |
| M24308/24-10F CAGE 1433Y | Amphenol Positronic | 0 | 4306-M24308/24-10FCAGE1433Y-ND | kr.298.47235 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.280.82640 | kr.7,020.66 |
| Unit Price without VAT: | kr.280.82640 |
|---|---|
| Unit Price with VAT: | kr.351.03300 |

