Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-127 | |
|---|---|
DigiKey Part Number | 4306-M24308/23-127-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-127 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S5B300C-15 | Amphenol Positronic | 0 | 4306-HDC25S5B300C-15-ND | kr.1,189.03500 | Parametric Equivalent |
| HDC25S5B8000/AA-50 | Amphenol Positronic | 0 | 4306-HDC25S5B8000/AA-50-ND | kr.1,163.54900 | Parametric Equivalent |
| HDC25S5B800C-50 | Amphenol Positronic | 0 | 4306-HDC25S5B800C-50-ND | kr.1,397.95100 | Parametric Equivalent |
| HDC25S5B800X | Amphenol Positronic | 0 | 4306-HDC25S5B800X-ND | kr.589.24600 | Parametric Equivalent |
| HDC25S5B800X/AA | Amphenol Positronic | 0 | 4306-HDC25S5B800X/AA-ND | kr.626.91800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,608.21960 | kr.40,205.49 |
| Unit Price without VAT: | kr.1,608.21960 |
|---|---|
| Unit Price with VAT: | kr.2,010.27450 |

