Image for M24308/2-345Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-345Z

DigiKey Part Number
4306-M24308/2-345Z-ND
Manufacturer
Manufacturer Product Number
M24308/2-345Z
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
3 (DB, B)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.300.52360kr.7,513.09
Unit Price without VAT:kr.300.52360
Unit Price with VAT:kr.375.65450