Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-361F | |
|---|---|
DigiKey Part Number | 4306-M24308/2-361F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-361F |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S3S0V5S/AA-14 | Amphenol Positronic | 0 | 4306-DD15S3S0V5S/AA-14-ND | kr.601.40600 | Parametric Equivalent |
| M24308/2-14K | Amphenol Positronic | 0 | 4306-M24308/2-14K-ND | kr.678.87440 | Parametric Equivalent |
| M24308/2-14Z | Amphenol Positronic | 0 | 4306-M24308/2-14Z-ND | kr.444.43920 | Parametric Equivalent |
| M24308/2-20F | Amphenol Positronic | 0 | 4306-M24308/2-20F-ND | kr.438.64680 | Parametric Equivalent |
| M24308/2-20K | Amphenol Positronic | 0 | 4306-M24308/2-20K-ND | kr.1,211.37120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.459.34080 | kr.11,483.52 |
| Unit Price without VAT: | kr.459.34080 |
|---|---|
| Unit Price with VAT: | kr.574.17600 |

