Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-535 | |
|---|---|
DigiKey Part Number | 4306-M24308/2-535-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-535 |
Description | CONN D-SUB HD RCPT 62POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 22-28 AWG |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-14K | Amphenol Positronic | 0 | 4306-M24308/2-14K-ND | kr.678.87440 | Parametric Equivalent |
| M24308/2-14Z | Amphenol Positronic | 0 | 4306-M24308/2-14Z-ND | kr.444.43920 | Parametric Equivalent |
| M24308/2-20F | Amphenol Positronic | 0 | 4306-M24308/2-20F-ND | kr.438.64680 | Parametric Equivalent |
| M24308/2-20K | Amphenol Positronic | 0 | 4306-M24308/2-20K-ND | kr.1,211.37120 | Parametric Equivalent |
| M24308/2-20Z | Amphenol Positronic | 0 | 4306-M24308/2-20Z-ND | kr.438.64680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.2,485.43720 | kr.62,135.93 |
| Unit Price without VAT: | kr.2,485.43720 |
|---|---|
| Unit Price with VAT: | kr.3,106.79650 |

