Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S5R700X-14 | |
|---|---|
DigiKey Part Number | 4306-HDC9S5R700X-14-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S5R700X-14 |
Description | HDC9S5R700X-14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S5R2000/AA-15 | Amphenol Positronic | 0 | 4306-HDC9S5R2000/AA-15-ND | kr.561.38800 | Parametric Equivalent |
| HDC9S5R6000 | Amphenol Positronic | 0 | 4306-HDC9S5R6000-ND | kr.305.56875 | Parametric Equivalent |
| HDC9S5R6000/AA | Amphenol Positronic | 0 | 4306-HDC9S5R6000/AA-ND | kr.305.56875 | Parametric Equivalent |
| HDC9S5R600S | Amphenol Positronic | 0 | 4306-HDC9S5R600S-ND | kr.371.23231 | Parametric Equivalent |
| HDC9S5R600S/AA | Amphenol Positronic | 15 | 4306-HDC9S5R600S/AA-ND | kr.453.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr.481.03545 | kr.5,291.39 |
| Unit Price without VAT: | kr.481.03545 |
|---|---|
| Unit Price with VAT: | kr.601.29431 |


