
HDC9S5R600S/AA | |
|---|---|
DigiKey Part Number | 4306-HDC9S5R600S/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S5R600S/AA |
Description | HDC9S5R600S/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.453.83000 | kr.453.83 |
| 10 | kr.385.72800 | kr.3,857.28 |
| 25 | kr.361.59560 | kr.9,039.89 |
| 50 | kr.344.35280 | kr.17,217.64 |
| 100 | kr.327.93820 | kr.32,793.82 |
| Unit Price without VAT: | kr.453.83000 |
|---|---|
| Unit Price with VAT: | kr.567.28750 |

