HDC9S42R80T2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.449.77727

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.362.87692

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.376.48385
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.364.94538
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.378.83000
Datasheet
Image for HDC9S42R80T2S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9S42R80T2S

DigiKey Part Number
4306-HDC9S42R80T2S-ND
Manufacturer
Manufacturer Product Number
HDC9S42R80T2S
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.370" (9.40mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9S42R60TSAmphenol Positronic04306-HDC9S42R60TS-NDkr.449.77727Parametric Equivalent
HDC9S42R7000Amphenol Positronic04306-HDC9S42R7000-NDkr.362.87692Parametric Equivalent
HDC9S42R7000/AAAmphenol Positronic04306-HDC9S42R7000/AA-NDkr.376.48385Parametric Equivalent
HDC9S42R700XAmphenol Positronic04306-HDC9S42R700X-NDkr.364.94538Parametric Equivalent
HDC9S42R700X/AAAmphenol Positronic04306-HDC9S42R700X/AA-NDkr.378.83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.489.44800kr.4,894.48
Unit Price without VAT:kr.489.44800
Unit Price with VAT:kr.611.81000