Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S42R700X | |
|---|---|
DigiKey Part Number | 4306-HDC9S42R700X-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S42R700X |
Description | HDC9S42R700X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S42R60TS | Amphenol Positronic | 0 | 4306-HDC9S42R60TS-ND | kr.449.77727 | Parametric Equivalent |
| HDC9S42R7000 | Amphenol Positronic | 0 | 4306-HDC9S42R7000-ND | kr.362.87692 | Parametric Equivalent |
| HDC9S42R7000/AA | Amphenol Positronic | 0 | 4306-HDC9S42R7000/AA-ND | kr.376.48385 | Parametric Equivalent |
| HDC9S42R700X/AA | Amphenol Positronic | 0 | 4306-HDC9S42R700X/AA-ND | kr.378.83000 | Parametric Equivalent |
| HDC9S42R80T2S | Amphenol Positronic | 0 | 4306-HDC9S42R80T2S-ND | kr.489.44800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.364.94538 | kr.4,744.29 |
| Unit Price without VAT: | kr.364.94538 |
|---|---|
| Unit Price with VAT: | kr.456.18173 |

