Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S4200V50/AA | |
|---|---|
DigiKey Part Number | 4306-HDC9S4200V50/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S4200V50/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Backset Spacing 0.370" (9.40mm) |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S420000 | Amphenol Positronic | 0 | 4306-HDC9S420000-ND | kr.320.70267 | Parametric Equivalent |
| HDC9S420000/AA | Amphenol Positronic | 0 | 4306-HDC9S420000/AA-ND | kr.332.55000 | Parametric Equivalent |
| HDC9S42000C | Amphenol Positronic | 0 | 4306-HDC9S42000C-ND | kr.395.53667 | Parametric Equivalent |
| HDC9S42000S/AA | Amphenol Positronic | 0 | 4306-HDC9S42000S/AA-ND | kr.384.16462 | Parametric Equivalent |
| HDC9S42000S/AA-14 | Amphenol Positronic | 0 | 4306-HDC9S42000S/AA-14-ND | kr.525.30700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.378.53692 | kr.4,920.98 |
| Unit Price without VAT: | kr.378.53692 |
|---|---|
| Unit Price with VAT: | kr.473.17115 |

