HDC9S4200V30/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.320.70267

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.332.55000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.395.53667

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.384.16462
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.525.30700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.368.29538
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.364.68692
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.378.53692
Datasheet
Image for HDC9S4200V30/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9S4200V30/AA

DigiKey Part Number
4306-HDC9S4200V30/AA-ND
Manufacturer
Manufacturer Product Number
HDC9S4200V30/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Backset Spacing
0.370" (9.40mm)
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9S420000Amphenol Positronic04306-HDC9S420000-NDkr.320.70267Parametric Equivalent
HDC9S420000/AAAmphenol Positronic04306-HDC9S420000/AA-NDkr.332.55000Parametric Equivalent
HDC9S42000CAmphenol Positronic04306-HDC9S42000C-NDkr.395.53667Parametric Equivalent
HDC9S42000S/AAAmphenol Positronic04306-HDC9S42000S/AA-NDkr.384.16462Parametric Equivalent
HDC9S42000S/AA-14Amphenol Positronic04306-HDC9S42000S/AA-14-NDkr.525.30700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
13kr.368.29538kr.4,787.84
Unit Price without VAT:kr.368.29538
Unit Price with VAT:kr.460.36923