HDC9S3S60T0/AA-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.307.14125
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.307.14125
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.392.69000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.392.69000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.289.78294

Parametric Equivalent


Amphenol Positronic
In Stock: 22
Unit Price: kr.360.37000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.387.32538
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.289.25706
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 22
Unit Price: kr.366.71000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.456.34727
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.305.69875
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.456.34727
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.358.67643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.545.69000
Datasheet
Image for HDC9S3S60T0/AA-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9S3S60T0/AA-14

DigiKey Part Number
4306-HDC9S3S60T0/AA-14-ND
Manufacturer
Manufacturer Product Number
HDC9S3S60T0/AA-14
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9S32S60T0Amphenol Positronic04306-HDC9S32S60T0-NDkr.307.14125Parametric Equivalent
HDC9S32S60T0/AAAmphenol Positronic04306-HDC9S32S60T0/AA-NDkr.307.14125Parametric Equivalent
HDC9S32S60T2SAmphenol Positronic04306-HDC9S32S60T2S-NDkr.392.69000Parametric Equivalent
HDC9S32S60T2S/AAAmphenol Positronic04306-HDC9S32S60T2S/AA-NDkr.392.69000Parametric Equivalent
HDC9S3S0T0/AAAmphenol Positronic04306-HDC9S3S0T0/AA-NDkr.289.78294Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
13kr.404.31154kr.5,256.05
Unit Price without VAT:kr.404.31154
Unit Price with VAT:kr.505.38943