



HDC9S3S60T20 | |
|---|---|
DigiKey Part Number | 4306-HDC9S3S60T20-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S3S60T20 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 11A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 300V | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.355.46000 | kr.355.46 |
| 10 | kr.302.13800 | kr.3,021.38 |
| 25 | kr.283.23080 | kr.7,080.77 |
| 50 | kr.269.72280 | kr.13,486.14 |
| 100 | kr.256.86340 | kr.25,686.34 |
| 250 | kr.244.87988 | kr.61,219.97 |
| Unit Price without VAT: | kr.355.46000 |
|---|---|
| Unit Price with VAT: | kr.444.32500 |

