HDC9S3S6000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.285.39167
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.340.81571
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.416.61167
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.487.69000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.293.10176
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.348.17200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.266.54684
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.334.69733

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.334.69733
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.268.88947
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.305.24750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.351.66000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.419.15333
Datasheet
Image for HDC9S3S6000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9S3S6000

DigiKey Part Number
4306-HDC9S3S6000-ND
Manufacturer
Manufacturer Product Number
HDC9S3S6000
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Board Side (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9S32S6000Amphenol Positronic04306-HDC9S32S6000-NDkr.285.39167Parametric Equivalent
HDC9S32S600SAmphenol Positronic04306-HDC9S32S600S-NDkr.340.81571Parametric Equivalent
HDC9S32S600S-759.0Amphenol Positronic04306-HDC9S32S600S-759.0-NDkr.416.61167Parametric Equivalent
HDC9S32S60V30/AA-14Amphenol Positronic04306-HDC9S32S60V30/AA-14-NDkr.487.69000Parametric Equivalent
HDC9S36S7000Amphenol Positronic04306-HDC9S36S7000-NDkr.293.10176Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
19kr.257.63737kr.4,895.11
Unit Price without VAT:kr.257.63737
Unit Price with VAT:kr.322.04671