Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S32S600S-759.0 | |
|---|---|
DigiKey Part Number | 4306-HDC9S32S600S-759.0-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S32S600S-759.0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S32S6000 | Amphenol Positronic | 0 | 4306-HDC9S32S6000-ND | kr.285.39167 | Parametric Equivalent |
| HDC9S32S600S | Amphenol Positronic | 0 | 4306-HDC9S32S600S-ND | kr.340.81571 | Parametric Equivalent |
| HDC9S32S60V30/AA-14 | Amphenol Positronic | 0 | 4306-HDC9S32S60V30/AA-14-ND | kr.487.69000 | Parametric Equivalent |
| HDC9S36S7000 | Amphenol Positronic | 0 | 4306-HDC9S36S7000-ND | kr.293.10176 | Parametric Equivalent |
| HDC9S3S6000 | Amphenol Positronic | 0 | 4306-HDC9S3S6000-ND | kr.257.63737 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.416.61167 | kr.4,999.34 |
| Unit Price without VAT: | kr.416.61167 |
|---|---|
| Unit Price with VAT: | kr.520.76459 |

