HDC9S3000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.238.09810

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.238.09810
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.306.35375
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.475.90182
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.307.00118
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.465.33727
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.480.73818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.307.00118

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.480.73818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.240.46667

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.279.85333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.270.65889

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.257.15000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.411.14231
Image for HDC9S3000X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9S3000X

DigiKey Part Number
4306-HDC9S3000X-ND
Manufacturer
Manufacturer Product Number
HDC9S3000X
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9S30000Amphenol Positronic04306-HDC9S30000-NDkr.238.09810Parametric Equivalent
HDC9S30000/AAAmphenol Positronic04306-HDC9S30000/AA-NDkr.238.09810Parametric Equivalent
HDC9S3000CAmphenol Positronic04306-HDC9S3000C-NDkr.306.35375Parametric Equivalent
HDC9S3000C-15Amphenol Positronic04306-HDC9S3000C-15-NDkr.475.90182Parametric Equivalent
HDC9S3000SAmphenol Positronic04306-HDC9S3000S-NDkr.307.00118Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
21kr.233.05857kr.4,894.23
Unit Price without VAT:kr.233.05857
Unit Price with VAT:kr.291.32321