Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S20J0X/AA | |
|---|---|
DigiKey Part Number | 4306-HDC9S20J0X/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S20J0X/AA |
Description | HDC9S20J0X/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S20G00/AA | Amphenol Positronic | 0 | 4306-HDC9S20G00/AA-ND | kr.906.94300 | Parametric Equivalent |
| HDC9S20J0X | Amphenol Positronic | 0 | 4306-HDC9S20J0X-ND | kr.458.69364 | Parametric Equivalent |
| HDC9S20JVL0 | Amphenol Positronic | 0 | 4306-HDC9S20JVL0-ND | kr.516.10100 | Parametric Equivalent |
| HDC9S20JVL0/AA | Amphenol Positronic | 0 | 4306-HDC9S20JVL0/AA-ND | kr.493.23900 | Parametric Equivalent |
| HDC9S20Z00 | Amphenol Positronic | 0 | 4306-HDC9S20Z00-ND | kr.427.54833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr.458.69364 | kr.5,045.63 |
| Unit Price without VAT: | kr.458.69364 |
|---|---|
| Unit Price with VAT: | kr.573.36705 |

