HDC9M5R700C-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.275.43056
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.379.80538
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.269.76684

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.269.76684
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.261.85895
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.253.49316
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.318.46267

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.269.76684

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.348.36600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.419.63917

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.337.91800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.453.22364
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.403.00250
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.336.77143
Datasheet
Image for HDC9M5R700C-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9M5R700C-50

DigiKey Part Number
4306-HDC9M5R700C-50-ND
Manufacturer
Manufacturer Product Number
HDC9M5R700C-50
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Cadmium Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9M5R2000/AAAmphenol Positronic04306-HDC9M5R2000/AA-NDkr.275.43056Parametric Equivalent
HDC9M5R2000/AA-15Amphenol Positronic04306-HDC9M5R2000/AA-15-NDkr.379.80538Parametric Equivalent
HDC9M5R4000Amphenol Positronic04306-HDC9M5R4000-NDkr.269.76684Parametric Equivalent
HDC9M5R4000/AAAmphenol Positronic04306-HDC9M5R4000/AA-NDkr.269.76684Parametric Equivalent
HDC9M5R6000Amphenol Positronic04306-HDC9M5R6000-NDkr.261.85895Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.444.22091kr.4,886.43
Unit Price without VAT:kr.444.22091
Unit Price with VAT:kr.555.27614