HDC9M5R2000/AA-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.278.47167
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.272.74526

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.272.74526
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.264.75000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.256.29211
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.321.97867

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.272.74526

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.352.21267

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.449.12545

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.424.27250

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.341.64867
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.458.22727
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.407.45167
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.340.49000
Datasheet
Image for HDC9M5R2000/AA-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9M5R2000/AA-15

DigiKey Part Number
4306-HDC9M5R2000/AA-15-ND
Manufacturer
Manufacturer Product Number
HDC9M5R2000/AA-15
Description
HDC9M5R2000/AA-15
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9M5R2000/AAAmphenol Positronic04306-HDC9M5R2000/AA-NDkr.278.47167Parametric Equivalent
HDC9M5R4000Amphenol Positronic04306-HDC9M5R4000-NDkr.272.74526Parametric Equivalent
HDC9M5R4000/AAAmphenol Positronic04306-HDC9M5R4000/AA-NDkr.272.74526Parametric Equivalent
HDC9M5R6000Amphenol Positronic04306-HDC9M5R6000-NDkr.264.75000Parametric Equivalent
HDC9M5R6000/AAAmphenol Positronic04306-HDC9M5R6000/AA-NDkr.256.29211Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
13kr.383.99846kr.4,991.98
Unit Price without VAT:kr.383.99846
Unit Price with VAT:kr.479.99808