Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9M300T2S/AA-15 | |
|---|---|
DigiKey Part Number | 4306-HDC9M300T2S/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | HDC9M300T2S/AA-15 |
Description | HDC9M300T2S/AA-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9M300T0 | Amphenol Positronic | 0 | 4306-HDC9M300T0-ND | kr.208.57478 | Parametric Equivalent |
| HDC9M300T0/AA | Amphenol Positronic | 0 | 4306-HDC9M300T0/AA-ND | kr.214.70261 | Parametric Equivalent |
| HDC9M300T20 | Amphenol Positronic | 0 | 4306-HDC9M300T20-ND | kr.220.36478 | Parametric Equivalent |
| HDC9M300T20/AA | Amphenol Positronic | 0 | 4306-HDC9M300T20/AA-ND | kr.220.36478 | Parametric Equivalent |
| HDC9M300T2S/AA | Amphenol Positronic | 0 | 4306-HDC9M300T2S/AA-ND | kr.279.16882 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.354.47857 | kr.4,962.70 |
| Unit Price without VAT: | kr.354.47857 |
|---|---|
| Unit Price with VAT: | kr.443.09821 |

