HDC50M5R8N00/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.894.54200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.860.89000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.888.88100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,529.17600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,529.17600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.943.54400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,291.18500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,387.77500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.815.58400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,605.42700
Image for HDC50M5R8N00/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC50M5R8N00/AA

DigiKey Part Number
4306-HDC50M5R8N00/AA-ND
Manufacturer
Manufacturer Product Number
HDC50M5R8N00/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Board Lock, Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
5 (DD, D)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC50M5R2N00/AAAmphenol Positronic04306-HDC50M5R2N00/AA-NDkr.894.54200Parametric Equivalent
HDC50M5R6N0SAmphenol Positronic04306-HDC50M5R6N0S-NDkr.860.89000Parametric Equivalent
HDC50M5R7N00Amphenol Positronic04306-HDC50M5R7N00-NDkr.888.88100Parametric Equivalent
HDC50M5R7N00-50Amphenol Positronic04306-HDC50M5R7N00-50-NDkr.1,529.17600Parametric Equivalent
HDC50M5R7N00/AA-50Amphenol Positronic04306-HDC50M5R7N00/AA-50-NDkr.1,529.17600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.815.58400kr.8,155.84
Unit Price without VAT:kr.815.58400
Unit Price with VAT:kr.1,019.48000