Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50M5000X | |
|---|---|
DigiKey Part Number | 4306-HDC50M5000X-ND |
Manufacturer | |
Manufacturer Product Number | HDC50M5000X |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Backset Spacing 0.283" (7.20mm) |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50M50000/AA | Amphenol Positronic | 0 | 4306-HDC50M50000/AA-ND | kr.817.01700 | Parametric Equivalent |
| HDC50M50000/AA-15 | Amphenol Positronic | 0 | 4306-HDC50M50000/AA-15-ND | kr.1,396.97500 | Parametric Equivalent |
| HDC50M5000S | Amphenol Positronic | 0 | 4306-HDC50M5000S-ND | kr.885.16500 | Parametric Equivalent |
| HDC50M5000S-50 | Amphenol Positronic | 0 | 4306-HDC50M5000S-50-ND | kr.1,525.46700 | Parametric Equivalent |
| HDC50M5000S-759.1 | Amphenol Positronic | 0 | 4306-HDC50M5000S-759.1-ND | kr.923.92800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.752.67800 | kr.7,526.78 |
| Unit Price without VAT: | kr.752.67800 |
|---|---|
| Unit Price with VAT: | kr.940.84750 |

