HDC50M3000C-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.577.49200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,060.32700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.753.35700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.577.49200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.952.77500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.644.81000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.763.24700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.635.90200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,176.80500

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.635.90200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,128.48200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,176.80500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,258.52800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.699.02300
Datasheet
Image for HDC50M3000C-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC50M3000C-50

DigiKey Part Number
4306-HDC50M3000C-50-ND
Manufacturer
Manufacturer Product Number
HDC50M3000C-50
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC50M30000Amphenol Positronic04306-HDC50M30000-NDkr.577.49200Parametric Equivalent
HDC50M30000-15Amphenol Positronic04306-HDC50M30000-15-NDkr.1,060.32700Parametric Equivalent
HDC50M30000-759.1Amphenol Positronic04306-HDC50M30000-759.1-NDkr.753.35700Parametric Equivalent
HDC50M30000/AAAmphenol Positronic04306-HDC50M30000/AA-NDkr.577.49200Parametric Equivalent
HDC50M30000/AA-15Amphenol Positronic04306-HDC50M30000/AA-15-NDkr.952.77500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,187.25400kr.11,872.54
Unit Price without VAT:kr.1,187.25400
Unit Price with VAT:kr.1,484.06750