Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50M3000X/AA-759.1 | |
|---|---|
DigiKey Part Number | 4306-HDC50M3000X/AA-759.1-ND |
Manufacturer | |
Manufacturer Product Number | HDC50M3000X/AA-759.1 |
Description | HDC50M3000X/AA-759.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50M30000 | Amphenol Positronic | 0 | 4306-HDC50M30000-ND | kr.613.24900 | Parametric Equivalent |
| HDC50M30000-15 | Amphenol Positronic | 0 | 4306-HDC50M30000-15-ND | kr.1,060.32700 | Parametric Equivalent |
| HDC50M30000-759.1 | Amphenol Positronic | 0 | 4306-HDC50M30000-759.1-ND | kr.753.35700 | Parametric Equivalent |
| HDC50M30000/AA | Amphenol Positronic | 0 | 4306-HDC50M30000/AA-ND | kr.577.49200 | Parametric Equivalent |
| HDC50M30000/AA-15 | Amphenol Positronic | 0 | 4306-HDC50M30000/AA-15-ND | kr.952.77500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.699.02300 | kr.6,990.23 |
| Unit Price without VAT: | kr.699.02300 |
|---|---|
| Unit Price with VAT: | kr.873.77875 |

