Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37S32S2000/AA | |
|---|---|
DigiKey Part Number | 4306-HDC37S32S2000/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC37S32S2000/AA |
Description | HDC37S32S2000/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37S32S000 | Amphenol Positronic | 0 | 4306-HDC37S32S000-ND | kr.797.88300 | Parametric Equivalent |
| HDC37S36S000/AA | Amphenol Positronic | 0 | 4306-HDC37S36S000/AA-ND | kr.764.88900 | Parametric Equivalent |
| HDC37S3P00C-50 | Amphenol Positronic | 0 | 4306-HDC37S3P00C-50-ND | kr.1,343.79500 | Parametric Equivalent |
| HDC37S3S00S/AA-49 | Amphenol Positronic | 0 | 4306-HDC37S3S00S/AA-49-ND | kr.1,263.86000 | Parametric Equivalent |
| HDC37S3S5000/AA | Amphenol Positronic | 0 | 4306-HDC37S3S5000/AA-ND | kr.697.86300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.797.88300 | kr.7,978.83 |
| Unit Price without VAT: | kr.797.88300 |
|---|---|
| Unit Price with VAT: | kr.997.35375 |

