Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37M5000X/AA-50 | |
|---|---|
DigiKey Part Number | 4306-HDC37M5000X/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | HDC37M5000X/AA-50 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Backset Spacing 0.283" (7.20mm) |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37M50000-759.0 | Amphenol Positronic | 0 | 4306-HDC37M50000-759.0-ND | kr.650.40286 | Parametric Equivalent |
| HDC37M50000/AA | Amphenol Positronic | 0 | 4306-HDC37M50000/AA-ND | kr.607.43500 | Parametric Equivalent |
| HDC37M5000C | Amphenol Positronic | 0 | 4306-HDC37M5000C-ND | kr.674.45600 | Parametric Equivalent |
| HDC37M5000S-15 | Amphenol Positronic | 0 | 4306-HDC37M5000S-15-ND | kr.1,145.37200 | Parametric Equivalent |
| HDC37M5000X-50 | Amphenol Positronic | 0 | 4306-HDC37M5000X-50-ND | kr.1,124.27900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,005.18800 | kr.10,051.88 |
| Unit Price without VAT: | kr.1,005.18800 |
|---|---|
| Unit Price with VAT: | kr.1,256.48500 |

