Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37M20Z00/AA-14 | |
|---|---|
DigiKey Part Number | 4306-HDC37M20Z00/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | HDC37M20Z00/AA-14 |
Description | HDC37M20Z00/AA-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37M20GVL0/AA | Amphenol Positronic | 0 | 4306-HDC37M20GVL0/AA-ND | kr.1,548.01900 | Parametric Equivalent |
| HDC37M20JV3X | Amphenol Positronic | 0 | 4306-HDC37M20JV3X-ND | kr.811.06400 | Parametric Equivalent |
| HDC37M20JV3X/AA | Amphenol Positronic | 0 | 4306-HDC37M20JV3X/AA-ND | kr.811.06400 | Parametric Equivalent |
| HDC37M20JVL0 | Amphenol Positronic | 0 | 4306-HDC37M20JVL0-ND | kr.760.87000 | Parametric Equivalent |
| HDC37M20JVL0/AA | Amphenol Positronic | 0 | 4306-HDC37M20JVL0/AA-ND | kr.829.12600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,500.95700 | kr.15,009.57 |
| Unit Price without VAT: | kr.1,500.95700 |
|---|---|
| Unit Price with VAT: | kr.1,876.19625 |

