Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25S5R60T0/AA-15 | |
|---|---|
DigiKey Part Number | 4306-HDC25S5R60T0/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | HDC25S5R60T0/AA-15 |
Description | HDC25S5R60T0/AA-15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S5B30T20 | Amphenol Positronic | 0 | 4306-HDC25S5B30T20-ND | kr.677.20100 | Parametric Equivalent |
| HDC25S5B30T20/AA | Amphenol Positronic | 0 | 4306-HDC25S5B30T20/AA-ND | kr.677.20100 | Parametric Equivalent |
| HDC25S5B30T2S | Amphenol Positronic | 0 | 4306-HDC25S5B30T2S-ND | kr.745.35600 | Parametric Equivalent |
| HDC25S5B30T2S/AA | Amphenol Positronic | 0 | 4306-HDC25S5B30T2S/AA-ND | kr.690.26800 | Parametric Equivalent |
| HDC25S5B30T2S/AA-50 | Amphenol Positronic | 0 | 4306-HDC25S5B30T2S/AA-50-ND | kr.1,260.58200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,289.77200 | kr.12,897.72 |
| Unit Price without VAT: | kr.1,289.77200 |
|---|---|
| Unit Price with VAT: | kr.1,612.21500 |

