HDC25S32S0TS/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.507.13000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.532.02100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.578.91800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.580.15400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.548.92400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,092.87700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.648.30300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.582.49778

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,112.94800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.628.06600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,177.19900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.982.56700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.573.78900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.974.00200
Datasheet
Image for HDC25S32S0TS/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC25S32S0TS/AA

DigiKey Part Number
4306-HDC25S32S0TS/AA-ND
Manufacturer
Manufacturer Product Number
HDC25S32S0TS/AA
Description
HDC25S32S0TS/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC25S300T20Amphenol Positronic04306-HDC25S300T20-NDkr.507.13000Parametric Equivalent
HDC25S300T20/AAAmphenol Positronic04306-HDC25S300T20/AA-NDkr.532.02100Parametric Equivalent
HDC25S32S00SAmphenol Positronic04306-HDC25S32S00S-NDkr.578.91800Parametric Equivalent
HDC25S32S0T0Amphenol Positronic04306-HDC25S32S0T0-NDkr.580.15400Parametric Equivalent
HDC25S32S0T0/AAAmphenol Positronic04306-HDC25S32S0T0/AA-NDkr.548.92400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.607.60000kr.6,076.00
Unit Price without VAT:kr.607.60000
Unit Price with VAT:kr.759.50000