Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25S32000C-15 | |
|---|---|
DigiKey Part Number | 4306-HDC25S32000C-15-ND |
Manufacturer | |
Manufacturer Product Number | HDC25S32000C-15 |
Description | HDC25S32000C-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S30000-14-759.1 | Amphenol Positronic | 0 | 4306-HDC25S30000-14-759.1-ND | kr.896.29800 | Parametric Equivalent |
| HDC25S30000/AA | Amphenol Positronic | 0 | 4306-HDC25S30000/AA-ND | kr.472.89400 | Parametric Equivalent |
| HDC25S30000/AA-14-759.1 | Amphenol Positronic | 0 | 4306-HDC25S30000/AA-14-759.1-ND | kr.896.29800 | Parametric Equivalent |
| HDC25S30000/AA-15 | Amphenol Positronic | 0 | 4306-HDC25S30000/AA-15-ND | kr.927.83400 | Parametric Equivalent |
| HDC25S3000C | Amphenol Positronic | 0 | 4306-HDC25S3000C-ND | kr.541.40400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,238.90600 | kr.12,389.06 |
| Unit Price without VAT: | kr.1,238.90600 |
|---|---|
| Unit Price with VAT: | kr.1,548.63250 |

