Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25M5R8NT2X | |
|---|---|
DigiKey Part Number | 4306-HDC25M5R8NT2X-ND |
Manufacturer | |
Manufacturer Product Number | HDC25M5R8NT2X |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25M5R2N0X | Amphenol Positronic | 0 | 4306-HDC25M5R2N0X-ND | kr.488.97300 | Parametric Equivalent |
| HDC25M5R7N0S | Amphenol Positronic | 0 | 4306-HDC25M5R7N0S-ND | kr.541.23300 | Parametric Equivalent |
| HDC25M5R7NT20 | Amphenol Positronic | 0 | 4306-HDC25M5R7NT20-ND | kr.542.36800 | Parametric Equivalent |
| HDC25M5R7NT20/AA | Amphenol Positronic | 0 | 4306-HDC25M5R7NT20/AA-ND | kr.542.36800 | Parametric Equivalent |
| HDC25M5R7NT2C-15 | Amphenol Positronic | 0 | 4306-HDC25M5R7NT2C-15-ND | kr.802.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.550.37500 | kr.5,503.75 |
| Unit Price without VAT: | kr.550.37500 |
|---|---|
| Unit Price with VAT: | kr.687.96875 |

