Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25M200E20-15 | |
|---|---|
DigiKey Part Number | 4306-HDC25M200E20-15-ND |
Manufacturer | |
Manufacturer Product Number | HDC25M200E20-15 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25M200E0 | Amphenol Positronic | 0 | 4306-HDC25M200E0-ND | kr.462.83182 | Parametric Equivalent |
| HDC25M200E0/AA | Amphenol Positronic | 0 | 4306-HDC25M200E0/AA-ND | kr.462.83182 | Parametric Equivalent |
| HDC25M200E20/AA | Amphenol Positronic | 0 | 4306-HDC25M200E20/AA-ND | kr.444.38818 | Parametric Equivalent |
| HDC25M200E20/AA-15 | Amphenol Positronic | 0 | 4306-HDC25M200E20/AA-15-ND | kr.1,194.86800 | Parametric Equivalent |
| HDC25M200E2S | Amphenol Positronic | 0 | 4306-HDC25M200E2S-ND | kr.532.02100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,194.86800 | kr.11,948.68 |
| Unit Price without VAT: | kr.1,194.86800 |
|---|---|
| Unit Price with VAT: | kr.1,493.58500 |

