Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15M5R200C | |
|---|---|
DigiKey Part Number | 4306-HDC15M5R200C-ND |
Manufacturer | |
Manufacturer Product Number | HDC15M5R200C |
Description | HDC15M5R200C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Cadmium Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15M5B300S | Amphenol Positronic | 0 | 4306-HDC15M5B300S-ND | kr.414.64667 | Parametric Equivalent |
| HDC15M5B30T0 | Amphenol Positronic | 0 | 4306-HDC15M5B30T0-ND | kr.381.93615 | Parametric Equivalent |
| HDC15M5B30T0/AA | Amphenol Positronic | 0 | 4306-HDC15M5B30T0/AA-ND | kr.381.93615 | Parametric Equivalent |
| HDC15M5B30T20 | Amphenol Positronic | 0 | 4306-HDC15M5B30T20-ND | kr.386.98846 | Parametric Equivalent |
| HDC15M5B30T20/AA | Amphenol Positronic | 0 | 4306-HDC15M5B30T20/AA-ND | kr.386.98846 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.421.65250 | kr.5,059.83 |
| Unit Price without VAT: | kr.421.65250 |
|---|---|
| Unit Price with VAT: | kr.527.06563 |

