Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GH4MSCLSH10C/AA | |
|---|---|
DigiKey Part Number | 4306-GH4MSCLSH10C/AA-ND |
Manufacturer | |
Manufacturer Product Number | GH4MSCLSH10C/AA |
Description | GH4MSCLSH10C/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Diallyl Phthalate (DAP), Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 4 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Orientation Keyed | Applications Industrial, Instrumentation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GH4MSC00 | Amphenol Positronic | 0 | 4306-GH4MSC00-ND | kr.80.35475 | Parametric Equivalent |
| GH4MSC00/AA | Amphenol Positronic | 0 | 4306-GH4MSC00/AA-ND | kr.80.35475 | Parametric Equivalent |
| GH4MSC0H10 | Amphenol Positronic | 0 | 4306-GH4MSC0H10-ND | kr.267.89882 | Parametric Equivalent |
| GH4MSC0H10/AA | Amphenol Positronic | 0 | 4306-GH4MSC0H10/AA-ND | kr.267.89882 | Parametric Equivalent |
| GH4MSC0H10C | Amphenol Positronic | 0 | 4306-GH4MSC0H10C-ND | kr.297.11625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.522.84100 | kr.5,228.41 |
| Unit Price without VAT: | kr.522.84100 |
|---|---|
| Unit Price with VAT: | kr.653.55125 |

