GH4MSC0H10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.80.35475
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.80.35475
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.267.89882
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.297.11625
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.297.11625
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.433.23545
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.433.23545
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.463.16200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.463.16200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.448.62500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.448.62500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.459.87200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.459.87200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.287.44059
Datasheet
Image for GH4MSC0H10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH4MSC0H10

DigiKey Part Number
4306-GH4MSC0H10-ND
Manufacturer
Manufacturer Product Number
GH4MSC0H10
Description
GH4MSC0H10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Diallyl Phthalate (DAP), Glass Filled
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Gray
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
7.5A
Number of Positions
4
Voltage Rating
600VAC
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Contact Finish Thickness - Mating
Flash
Fastening Type
Threaded
Insert Material
Diallyl Phthalate (DAP), Glass Filled
Orientation
Keyed
Applications
Industrial, Instrumentation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GH4MSC00Amphenol Positronic04306-GH4MSC00-NDkr.80.35475Parametric Equivalent
GH4MSC00/AAAmphenol Positronic04306-GH4MSC00/AA-NDkr.80.35475Parametric Equivalent
GH4MSC0H10/AAAmphenol Positronic04306-GH4MSC0H10/AA-NDkr.267.89882Parametric Equivalent
GH4MSC0H10CAmphenol Positronic04306-GH4MSC0H10C-NDkr.297.11625Parametric Equivalent
GH4MSC0H10C/AAAmphenol Positronic04306-GH4MSC0H10C/AA-NDkr.297.11625Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
17kr.267.89882kr.4,554.28
Unit Price without VAT:kr.267.89882
Unit Price with VAT:kr.334.87353