EVD15P10Z00/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.808.09600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.864.77600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.941.30600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 2
Unit Price: kr.391.43000

Parametric Equivalent


Amphenol Positronic
In Stock: 37
Unit Price: kr.1,026.45000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.275.80778
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.285.97611
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.354.12500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.354.12500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.362.08000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 23
Unit Price: kr.362.08000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.150.09563
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.282.95056
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.153.67969
Datasheet
Image for EVD15P10Z00/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVD15P10Z00/AA

DigiKey Part Number
4306-EVD15P10Z00/AA-ND
Manufacturer
Manufacturer Product Number
EVD15P10Z00/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVD15P10000Amphenol Positronic04306-EVD15P10000-NDkr.808.09600Parametric Equivalent
EVD15P1000SAmphenol Positronic04306-EVD15P1000S-NDkr.864.77600Parametric Equivalent
EVD15P1F000Amphenol Positronic04306-EVD15P1F000-NDkr.941.30600Parametric Equivalent
M24308/4-2PAmphenol Positronic24306-M24308/4-2P-NDkr.391.43000Parametric Equivalent
M24308/8-2PAmphenol Positronic374306-M24308/8-2P-NDkr.1,026.45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,074.28800kr.10,742.88
Unit Price without VAT:kr.1,074.28800
Unit Price with VAT:kr.1,342.86000