Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78M4R70T0/AA | |
|---|---|
DigiKey Part Number | 4306-DD78M4R70T0/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD78M4R70T0/AA |
Description | DD78M4R70T0/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 4 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78M4R2000 | Amphenol Positronic | 0 | 4306-DD78M4R2000-ND | kr.1,077.61000 | Parametric Equivalent |
| DD78M4R200S-50 | Amphenol Positronic | 0 | 4306-DD78M4R200S-50-ND | kr.2,427.52333 | Parametric Equivalent |
| DD78M4R200X/AA | Amphenol Positronic | 0 | 4306-DD78M4R200X/AA-ND | kr.1,079.94900 | Parametric Equivalent |
| DD78M4R6000/AA-15 | Amphenol Positronic | 0 | 4306-DD78M4R6000/AA-15-ND | kr.2,232.64400 | Parametric Equivalent |
| DD78M4R7000 | Amphenol Positronic | 0 | 4306-DD78M4R7000-ND | kr.962.31700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.989.68700 | kr.9,896.87 |
| Unit Price without VAT: | kr.989.68700 |
|---|---|
| Unit Price with VAT: | kr.1,237.10875 |



